Reference Only
19370031755
Heavy Duty Power Connectors 3A Marine Hood C to C M25.
Datasheet
19370031755 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Brid | |
| Product | Hoods | |
| Cable Entry Angle | Top | |
| Housing Material | Zinc | |
| Tradename | Han | |
| For Use With | Size 3A Inserts | |
| Housing Color | Black | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 19 37 003 1755 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,98 € | 589,80 € | |
| 55,60 € | 1.112,00 € | |
| 53,29 € | 2.664,50 € | |
| 52,30 € | 5.230,00 € |
Need more?