Reference Only
19400040480
Heavy Duty Power Connectors Han 4HPR-HTE-for CL-M20.
Datasheet
19400040480 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Product | Accessories | |
| Accessory Type | Hood | |
| Boardlocks | Central Lever Locking | |
| Housing / Hood Size | 4 B | |
| Cable Entry Angle | Top | |
| Housing Material | Aluminium | |
| IP Rating | IP65, IP68 IP69, IPX9K | |
| Maximum Operating Temperature | + 125 C | |
| Tradename | Han | |
| For Use With | Han Series Heavy Duty Connector | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 112,02 € | 112,02 € | |
| 95,24 € | 952,40 € | |
| 91,49 € | 2.287,25 € | |
| 88,43 € | 4.421,50 € | |
| 86,28 € | 8.628,00 € |
Need more?