Reference Only
19400220470
Heavy Duty Power Connectors HPR22 SLM HOOD TOGGL LOCK Top Entry 4xM2.
Datasheet
19400220470 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Product | Hoods | |
| Housing / Hood Size | 22HPR | |
| Cable Entry Angle | Top | |
| Thread Size | M20 | |
| Housing Material | Aluminum | |
| IP Rating | IP66, IP68, IP69 | |
| Maximum Operating Temperature | + 125 C | |
| Tradename | Han | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 443,85 € | 443,85 € | |
| 416,56 € | 4.165,60 € | |
| 411,75 € | 10.293,75 € |
Need more?