Reference Only
1988140000
DIN Rail Terminal Blocks .
Datasheet
1988140000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Terminal Blocks | |
| Voltage Rating | 300 V | |
| Connection Method | Push-In | |
| Color | Beige | |
| Housing Material | Wemid | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,43 € | 88,60 € | |
| 4,22 € | 253,20 € | |
| 3,87 € | 387,00 € | |
| 3,58 € | 930,80 € | |
| 3,39 € | 1.695,00 € | |
| 3,25 € | 3.250,00 € |
Need more?