Reference Only

1994924

Barrier Terminal Blocks PC 4/ 5-G-7,62 BK.

Manufacturer:

Mfr Part:
1994924

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions5
Pitch7.62 mm
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesPC_4/_5-G-7,62_BK PC45G762BK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
2,53 €126,50 €
Need more?
Contact Us