Reference Only

1A1478

Fuse Clips 1A1478.

Manufacturer:

Mfr Part:
1A1478

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Clips
TypeTron
Fuse Size / Group19.1 x 5.1 mm (ATO , ATC)
Mounting StylePanel
Current Rating100 A
PackagingBulk
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Termination StylePin
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
11,03 €110,30 €
10,79 €215,80 €
9,69 €484,50 €
8,66 €866,00 €
8,21 €1.642,00 €
7,65 €3.825,00 €
7,49 €7.490,00 €
Need more?
Contact Us