Reference Only
1AD-03PMMS-LC7001
Standard Circular Connector Ceres, Mini Size, Plastic, 5A, 03 pins, Male Connector, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67.
Datasheet
1AD-03PMMS-LC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| IP Rating | IP67 | |
| Current Rating | 5 A | |
| Series | A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,48 € | 44,80 € | |
| 4,41 € | 88,20 € | |
| 4,24 € | 212,00 € | |
| 3,47 € | 347,00 € | |
| 3,15 € | 630,00 € | |
| 3,03 € | 1.515,00 € | |
| 2,74 € | 2.740,00 € | |
| 2,66 € | 5.320,00 € |
Need more?