Reference Only
1BB-03PMMS-SC7001
Standard Circular Connector Ceres, Standard Size, Plastic, 10A, 03 pins, Male Connector, Male Contact, Circular, Screw Thread, Solder, Receptacle, IP67.
Datasheet
1BB-03PMMS-SC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| IP Rating | IP67 | |
| Current Rating | 10 A | |
| Series | B | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,65 € | 46,50 € | |
| 4,49 € | 89,80 € | |
| 4,09 € | 204,50 € | |
| 3,81 € | 381,00 € | |
| 3,50 € | 700,00 € | |
| 3,33 € | 1.665,00 € | |
| 3,08 € | 3.080,00 € | |
| 2,97 € | 5.940,00 € |
Need more?