Reference Only
1CB-04PMMS-LC7001
Standard Circular Connector Ceres, Middle Size, 10A, 04 Pins, Receptacle, Circular.
Datasheet
1CB-04PMMS-LC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| IP Rating | IP67 | |
| Current Rating | 10 A | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,45 € | 54,50 € | |
| 5,34 € | 106,80 € | |
| 5,01 € | 250,50 € | |
| 4,75 € | 475,00 € | |
| 4,53 € | 906,00 € | |
| 4,26 € | 2.130,00 € | |
| 3,98 € | 3.980,00 € | |
| 3,85 € | 7.700,00 € |
Need more?