Reference Only
1CD-09PMFS-SC7001
Standard Circular Connector Ceres, Middle Size, 5A, 09 Pins, Receptacle, Circular.
Datasheet
1CD-09PMFS-SC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| IP Rating | IP67 | |
| Current Rating | 5 A | |
| Series | C | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,86 € | 88,60 € | |
| 8,49 € | 169,80 € | |
| 8,27 € | 413,50 € | |
| 7,83 € | 783,00 € | |
| 7,40 € | 1.480,00 € | |
| 7,04 € | 3.520,00 € | |
| 6,68 € | 6.680,00 € |
Need more?