Reference Only

1CPSA1A-N

Obsolete
Cable Pull Switches Safety/1CPS

Manufacturer:

Mfr Part:
1CPSA1A-N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryCable Pull Switches
TypeMicro Switch
ActuatorLever
Actuator StyleLever
Contact FormDPST
Switch FunctionON - (OFF), OFF - (ON)
Current Rating10 A
Voltage Rating AC120 VAC
Voltage Rating DC24 VDC
Mounting StyleChassis Mount
Termination StyleScrew
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
IP RatingIP67
IlluminatedNon-Illuminated
Product TypeCable Pull Switches
SeriesCPS
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?