Reference Only
1KW-DCDC-48V12V
DC/DC Converters - Chassis Mount 1KW-DCDC-48V12V REF.
Datasheet
1KW-DCDC-48V12V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 1 kW | |
| Input Voltage, Nominal | 15 V | |
| Input Voltage, Min | 12 V | |
| Input Voltage, Max | 56 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 83 A | |
| Output Voltage-Channel 2 | 48 V | |
| Output Current-Channel 2 | 21 A | |
| Industry | Commercial, Industrial | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 25 C | |
| Application | Automotive, Base Station Power Supplies, EV Test Environment, Industrial and Server Computing, Networking, Telecom | |
| Mounting Style | Chassis | |
| Packaging | Bulk | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---