Reference Only
1SM36-H2
Basic / Snap Action Switches BASIC SW SPDT 5A 250Vac Pin PlungActr.
Datasheet
1SM36-H2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | SM | |
| Type | Subminiature | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 5 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Operating Force | 1.1 N | |
| Termination Style | Solder Pin | |
| Mounting Style | PCB Mount | |
| Actuator Style | Plunger | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,53 € | 2.853,00 € |
Need more?