Reference Only
1SNG622030R0000
Cable Glands, Strain Reliefs & Cord Grips EP-SIG-SZ32-BL-B.
Datasheet
1SNG622030R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | Threadless Snap-In Cable Gland | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Cable Diameter | 15 mm to 21 mm | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,14 € | 642,00 € | |
| 2,03 € | 1.015,00 € | |
| 1,93 € | 1.930,00 € | |
| 1,93 € | 4.825,00 € |
Need more?