Reference Only
1X16
Switch Bezels / Switch Caps Rectangular Button Frosted White.
Datasheet
1X16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Cap | |
| For Use With | Pushbutton Switches | |
| Designed for | 3F Series | |
| Color | Frosted White | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923900080 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,53 € | 53,00 € | |
| 0,522 € | 104,40 € | |
| 0,472 € | 236,00 € | |
| 0,449 € | 449,00 € | |
| 0,444 € | 888,00 € |
Need more?