Reference Only

2-1437653-5

Barrier Terminal Blocks

Manufacturer:

Mfr Part:
2-1437653-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions9 Position
Pitch9.53 mm
Current Rating5 A, 25 A
Voltage Rating300 V, 600 V
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
TypeTri-Barrier Strip
Number of Rows1 Row
Mounting StyleThrough Hole
ColorBlack
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingTin
Height0.625 in
Housing MaterialThermoplastic
Length3.436 in
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width0.7 in
Part # Aliases6PCV-09-006

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
112 available now at tti.com