Reference Only

2-1612163-2

Obsolete
PCI Express / PCI Connectors 64P/4 PORT 2.30 mm PCI EXPRESS

Manufacturer:

Mfr Part:
2-1612163-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPCI Express / PCI Connectors
ProductPCI Express
Number of Positions32 Position
Termination StyleSolder Pin
Contact PlatingGold
SeriesCPC
Housing MaterialThermoplastic
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
TradenameCPC Micro

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?