Reference Only
2-1624112-1
RF Inductors - SMD 12nH 640mA 3.6MHz.
Datasheet
2-1624112-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Inductors - SMD | |
| Type | Wirewound | |
| Shielding | Unshielded | |
| Inductance | 12 nH | |
| Tolerance | 5 % | |
| Maximum DC Current | 640 mA | |
| Maximum DC Resistance | 120 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 24 | |
| Self Resonant Frequency | 3.6 MHz | |
| Termination | Standard | |
| Length | 1.27 mm | |
| Width | 0.76 mm | |
| Height | 0.61 mm | |
| Series | 3650 | |
| Packaging | Reel | |
| Application | High Frequency | |
| Case Code - in | 0402 | |
| Case Code - mm | 1208 | |
| Inductance - nH | 12 nH | |
| Inductance - pH | 12000 pH | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 36501E12NJTDG 36501E12NJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,29 € | 580,00 € | |
| 0,273 € | 1.092,00 € |
Need more?