Reference Only
2-1703498-4
Automotive Connectors 2POS TAB 1.2X0.6 TAB HSG ASSY.
Datasheet
2-1703498-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Pin (Male) | |
| Sealed / Unsealed | Sealed | |
| Series | MCON | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Pin (Male) | |
| Height | 44 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 14.8 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MCON | |
| Voltage Rating | 12 VDC | |
| Width | 14.95 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,23 € | 2.460,00 € | |
| 0,94 € | 3.760,00 € |
Need more?