Reference Only
2-1825955-2
Tactile Switches FSM11JH=6MM TACT SWITCH, HT W/ESD.
Datasheet
2-1825955-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Mounting Style | Through Hole | |
| Mounting Direction | Vertical | |
| Stem Height | 4.4 mm | |
| Actuator | Plunger | |
| Switch Function | OFF - (ON) | |
| Operating Force | 160 gf | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Length | 5.99 mm | |
| Width | 5.99 mm | |
| Height | 8 mm | |
| Life | 100000 Cycle | |
| Packaging | Bulk | |
| Actuator Style | Side | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 35 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,075 € | 2.250,00 € |
Need more?