Reference Only
2-2148039-3
Obsolete
Fiber Optic Cable Assemblies CXP 0M2 23M KIT 24F 50/125um MPO-MPO
Datasheet
2-2148039-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | CXP | |
| Mode | Multimode | |
| Connector End A | MPO | |
| Connector End B | MPO | |
| Cable Type | Buffered Fiber | |
| Fiber Diameter | 50 um, 125 um | |
| Cable Length | 23 m | |
| Number of Fibers | 24 Fiber | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?