Reference Only
2-2172093-2
Circular Metric Connectors M8 MALE PNLREAR 3POS RA PCBSTND SHLD.
Datasheet
2-2172093-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M8 | |
| Termination Style | Through Hole | |
| Coding | A Coded | |
| Current Rating | 3 A | |
| IP Rating | IP68 | |
| Product | Connectors | |
| Type | Right Angle | |
| Series | M12 | |
| Packaging | Tray | |
| Contact Gender | Pin (Male) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Panel, Rear PCB | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,80 € | 3.980,00 € |
Need more?