Reference Only
2-229912-1
Obsolete
I/O Connectors
Datasheet
2-229912-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Gender | Male | |
| Number of Positions | 50 Position | |
| Pitch | 2.16 mm | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Color | Black | |
| Features | IDC Connectors | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?