Reference Only
2-582390-3
Obsolete
Standard Card Edge Connectors 29 AMP BLADE HDR ASSY
Datasheet
2-582390-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Product | With Flanges | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold | |
| Series | AMP BLADE | |
| Housing Material | Diallyl Phthalate (DAP) | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?