Reference Only
2-66507-8
D-Sub Contacts 20DF PIN 28-24 BR/AU
Datasheet
2-66507-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Packaging | Reel | |
| Contact Size | 20DF | |
| Product Type | D-Sub Contacts | |
| Series | HDP-20 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?