Reference Only
2-794550-4
Obsolete
Pin & Socket Connectors 24P DUAC PLUG HSG 94V-2 PAN MT
Datasheet
2-794550-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Wire Housings | |
| Number of Positions | 24 Position | |
| Pitch | 4.2 mm | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Current Rating | 9 A | |
| Series | AMP-DUAC | |
| Contact Type | Pin | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?