Reference Only
2000000844
Obsolete
Interface Modules
Datasheet
2000000844 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Interface Modules | |
| Product | Interface Modules | |
| Type | DeviceNET | |
| Number of Ports | 11 Port | |
| Maximum Data Rate | 500 kb/s | |
| Interface Type | CAN | |
| Supply Voltage - Min | 24 V | |
| Supply Voltage - Max | 24 V | |
| Series | Accessories | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?