Reference Only
2000190011
Interface Modules
Datasheet
2000190011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Interface Modules | |
| Product | Communication Modules | |
| Type | PROFINET | |
| Number of Ports | 2 Port | |
| Interface Type | Ethernet | |
| Series | 20A | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?