Reference Only
2001-4-1021
Fan Accessories Cable K3G097.
Datasheet
2001-4-1021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Cord Assemblies | |
| Type | Cord | |
| Cord Length | 460 mm | |
| Series | K3G097 | |
| For Use With | EC dual centrifugal blowers | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,04 € | 140,40 € | |
| 13,70 € | 342,50 € | |
| 12,63 € | 631,50 € | |
| 12,62 € | 1.262,00 € | |
| 11,83 € | 2.957,50 € | |
| 11,58 € | 5.790,00 € |
Need more?