Reference Only
2013620-4
Obsolete
IC & Component Sockets SOCKET ASSY W/ EMBOSS ,RPGA989
Datasheet
2013620-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | IC & Component Sockets | |
| Product | PGA Sockets | |
| Number of Positions | 989 Position | |
| Number of Rows | 36 Row | |
| Pitch | 1 mm | |
| Termination Style | Solder Ball | |
| Contact Plating | Gold | |
| Row Spacing | 1 mm | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?