
201861-0120
Terminals MIZU-P38 STD REC ASSY 1X2P.
Datasheet
201861-0120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Splices | |
| Termination Style | Crimp | |
| Gender | Receptacle (Female) | |
| Mounting Style | Free Hanging | |
| Color | Black | |
| Series | 201861 | |
| Tradename | Mizu-P38 | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 2018610120 02018610120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,256 € | 2.560,00 € |
Need more?