Reference Only
202-03060-00440
Obsolete
Battery Contacts 4Pin Battery Conn 12.9W 5.85L 4.0H
Datasheet
202-03060-00440 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Battery Contacts | |
| Product | Battery Connectors | |
| Battery Cell Size | A3 | |
| Number of Batteries | 4 Battery | |
| Termination Style | Solder Tabs | |
| Color | Black | |
| Mounting Style | PCB | |
| Contact Plating | Gold | |
| Number of Contacts | 4 Contact | |
| Packaging | Reel | |
| Product Type | Battery Contacts | |
| Subcategory | Battery | |
| Type | Battery Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?