
20281-2-2957
Fan Accessories Fan Finger Guard, 280mm Round, UL94-5VA, for RadiCal 220/225/250/280+RadiPac 280.
Datasheet
20281-2-2957 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Series | 200/220/225/250/280 | |
| For Use With | Fans | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlowGrid/RadiCal/RadiPac/HyBlade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,75 € | 577,50 € | |
| 53,95 € | 1.348,75 € | |
| 53,19 € | 2.659,50 € | |
| 53,18 € | 5.318,00 € |
Need more?