Reference Only
202BS
Obsolete
Terminal Block Interface Modules 202BS
Datasheet
202BS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminal Block Interface Modules | |
| Product | Socket Assemblies | |
| Number of Positions | 16 Position | |
| Current Rating | 5 A | |
| Voltage Rating | 150 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Bulk | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Type | Miniature | |
| Part # Aliases | 1437683-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?