Reference Only
202D121-4-60/42-0
Heat Shrink Cable Boots & End Caps HS-BOOT.
Datasheet
202D121-4-60/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Straight Boot, Lipped | |
| Material | Polyolefin (PO) | |
| Family | 202D1 | |
| Features | Adhesive pre-coating | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 21 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 807676-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 175 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,06 € | 2.985,50 € | |
| 16,47 € | 4.117,50 € | |
| 16,16 € | 8.080,00 € |
Need more?