Reference Only
202D921-12-00-0
Heat Shrink Cable Boots & End Caps .
Datasheet
202D921-12-00-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Fluoroelastomer, Modified | |
| Length | 60.2 mm (2.37 in) | |
| Family | 202D9 | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | 202D9 | |
| Size | 21 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 314165-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?