Reference Only
2030.0018
Fuses with Leads - Through Hole MSU 125 710mA F 4.3.
Datasheet
2030.0018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | MSU 125 | |
| Product | PCB Mount Fuses | |
| Current Rating | 710 mA | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Fast Blow | |
| Body Style | Leaded Fuses | |
| Voltage Rating DC | 125 VDC | |
| Termination Style | Radial | |
| Fuse Size / Group | 6.4 mm x 8.8 mm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Diameter | 6.4 mm | |
| Length | 8.8 mm | |
| Product Type | PCB Mount Fuse | |
| Subcategory | Fuses | |
| Type | Specialty Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,32 € | 232,00 € | |
| 2,14 € | 428,00 € | |
| 1,97 € | 985,00 € | |
| 1,82 € | 1.820,00 € | |
| 1,69 € | 4.225,00 € | |
| 1,57 € | 7.850,00 € |
Need more?