Reference Only
20310200202
Obsolete
Current Sensors - Industrial Current sensor 200A industry with cable
Datasheet
20310200202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 200 A | |
| Sensor Type | Closed Loop | |
| Output Type | 100 mA | |
| Frequency Range | 0 Hz to 100 kHz | |
| Accuracy | 0.8 % | |
| Supply Voltage - Min | 12 V | |
| Supply Voltage - Max | 15 V | |
| Response Time | 1 us | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Core Size | 23 mm X 18 mm | |
| Height | 56.3 mm | |
| Length | 66 mm | |
| Operating Supply Voltage | 12 V to 15 V | |
| Product Type | Industrial Current Sensors | |
| Subcategory | Sensors | |
| Width | 56.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?