Reference Only
20311009201
Current Sensors - Industrial Current Sensor 1000A Railw. w.cable.
Datasheet
20311009201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 1 kA | |
| Sensor Type | Closed Loop | |
| Output Type | 200 mA | |
| Accuracy | 0.4 % | |
| Supply Voltage - Min | 15 V | |
| Supply Voltage - Max | 24 V | |
| Response Time | 1 us | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Core Size | 42 mm | |
| Height | 105 mm | |
| Length | 100 mm | |
| Operating Supply Voltage | 15 V to 24 V | |
| Product Type | Industrial Current Sensors | |
| Subcategory | Sensors | |
| Type | Railway Current Sensor | |
| Width | 47 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9030333800 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 234,67 € | 234,67 € | |
| 198,00 € | 990,00 € | |
| 184,00 € | 1.840,00 € | |
| 170,78 € | 4.269,50 € | |
| 166,40 € | 8.320,00 € |
Need more?