Reference Only
205869-2
D-Sub Standard Connectors 50 PLUG RA/MS STD.
Datasheet
205869-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 5 (D) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HDP-20 | |
| Packaging | Tube | |
| Compliance | UL | |
| Contact Material | Brass | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 168 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,41 € | 6.788,88 € |
Need more?