Reference Only
20703053923
Unmanaged Ethernet Switches Ha-VIS eCon 7050-A1 5 port.
Datasheet
20703053923 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Unmanaged Ethernet Switches | |
| Number of Ports | 5 x RJ45 | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 12 V | |
| Supply Voltage - Max | 60 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Operating Supply Current | 110 mA | |
| Dimensions | 120 mm x 45 mm x 87 mm | |
| Product Type | Unmanaged Ethernet Switches | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | 020-70-305-3923 020 70 305 3923 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620020 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---