Reference Only
2095000000200
Embedded Box Computers HAIIC MICA USB.
Datasheet
2095000000200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Embedded Box Computers | |
| Product Type | Embedded Box Computers | |
| Frequency | 1 GHz | |
| Maximum RAM Capacity | 1 GB | |
| Installed RAM | 1 GB | |
| Operating Supply Voltage | 12 V to 24 V | |
| Interface Type | Ethernet, USB | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Dimensions | 132 mm x 86 mm x 35 mm | |
| On-Board Storage Size | 4 GB | |
| On-Board Storage Type | eMMC | |
| Series | MICA | |
| Subcategory | Computing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471500150 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 824,58 € | 824,58 € | |
| 776,46 € | 7.764,60 € |
Need more?