
20H07C
Industrial & Electrical Fuses 20A CANADIAN.
Datasheet
20H07C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Cable Protection Fuses | |
| Current Rating | 20 A | |
| Voltage Rating AC | 660 VAC | |
| Termination Style | Bolt Down | |
| Class | Class gG Fuses | |
| Fuse Size / Group | HRCII | |
| Packaging | Bulk | |
| Series | H07 | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 165,40 € | 165,40 € | |
| 162,14 € | 810,70 € |
Need more?