Reference Only
21010100001
Circular Metric Connectors HARAX M 12 TERM ELEMENT 3- POLES.
Datasheet
21010100001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Product | Accessories | |
| Type | Terminator | |
| Accessory Type | Terminator | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-01-010-0001 021 01 010 0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,18 € | 9,18 € | |
| 8,51 € | 85,10 € | |
| 7,96 € | 199,00 € | |
| 7,70 € | 385,00 € | |
| 7,45 € | 745,00 € | |
| 6,12 € | 1.530,00 € | |
| 5,81 € | 5.810,00 € |
Need more?