Reference Only
21011301013
Circular Metric Connectors 3PPG13.5 PNL MNT FASTON CNTS.
Datasheet
21011301013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | IDC | |
| Current Rating | 16 A | |
| Voltage Rating | 250 V | |
| Mounting Style | Panel Mount | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-01-130-1013 021 01 130 1013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,36 € | 113,60 € | |
| 10,36 € | 518,00 € | |
| 9,88 € | 988,00 € | |
| 9,57 € | 1.914,00 € | |
| 9,50 € | 4.750,00 € | |
| 9,39 € | 9.390,00 € |
Need more?