Reference Only
21033211520
Circular Metric Connectors M12 PNL FEEDTHRU/PCB STR A-COD.
Datasheet
21033211520 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Coding | A Coded | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-03-321-1520 021 03 321 1520 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,05 € | 340,50 € | |
| 31,51 € | 630,20 € | |
| 30,40 € | 1.520,00 € | |
| 28,95 € | 2.895,00 € | |
| 27,14 € | 5.428,00 € |
Need more?