
21099.45023
Obsolete
Screws & Fasteners Washer, Nickel Chrome
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Screws & Fasteners | |
| Type | Fan Mount Washer | |
| Material | Nickel | |
| Plating | Chrome | |
| Product Type | Screws & Fasteners | |
| Series | Hardware | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?