Reference Only
2110835-2
Obsolete
AC Power Entry Modules Pwr Entry Module Kit 9 PC Kit
Datasheet
2110835-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Entry Modules | |
| Product | Accessories | |
| Filtered | Filtered | |
| Current Rating | 3 A to 15 A | |
| Voltage Rating | 120 V, 250 V | |
| Mounting Style | Panel Mount | |
| Connector Type | IEC | |
| Filter Type | Standard and Medical | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?