Reference Only
213309-1575
Crimpers / Crimping Tools LOCATOR CP-4.5 16AWG.
Datasheet
213309-1575 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Locator | |
| Product Type | Crimpers | |
| Series | 207128 | |
| Subcategory | Tools | |
| Part # Aliases | 2133091575 02133091575 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,13 € | 290,65 € | |
| 56,32 € | 563,20 € | |
| 55,31 € | 1.382,75 € | |
| 55,19 € | 2.759,50 € | |
| 55,18 € | 5.518,00 € |
Need more?