Reference Only
213309-3375
Crimpers / Crimping Tools LOCATOR CP-4.5 26AWG.
Datasheet
213309-3375 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Locator | |
| Product Type | Crimpers | |
| Series | 207128 | |
| Subcategory | Tools | |
| Part # Aliases | 2133093375 02133093375 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,61 € | 288,05 € | |
| 54,26 € | 542,60 € | |
| 52,88 € | 1.322,00 € | |
| 52,75 € | 2.637,50 € | |
| 52,75 € | 5.275,00 € |
Need more?